Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.15 |
Package Width | 14 |
Package Length | 22 |
PCB changed | 119 |
Standard Package Name | BGA |
Supplier Package | BGA |
119 | |
Lead Shape | Ball |
EDA / CAD Models |