EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 5Msps |
Digital Interface Type | Serial (SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | ±1.024V |
Minimum Single Supply Voltage (V) | 2.25 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.75 |
Typical Power Dissipation (mW) | 36 |
Maximum Power Dissipation (mW) | 59 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±6LSB |
Signal to Noise Ratio | 71.5dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |