Analog DevicesAD7366BRUZAnalog to Digital Converters - ADCs

4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube

Analog Devices offers this AD7366BRUZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 89.1 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V|±5V/±10V. Its typical dual supply voltage is ±12/5|±15/5 V, with a minimum of ±11.5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $8.904
    1. 62+$8.904
    2. 100+$8.211
    3. 248+$7.812