Analog Devices AD7367BRUZ-5 Analog to Digital Converters - ADCs

4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP Tube

Product Technical Specifications

Get optimal performance without sacrificing speed or accuracy with this AD7367BRUZ-5 ADC from Analog Devices! Its maximum power dissipation is 54.5 mW. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 10 V|±5V/±10V. Its typical dual supply voltage is ±9/5|±12/5|±15/5 V, with a minimum of ±5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $8.909
    1. 62+ $8.909
    2. 124+ $8.526
    3. 310+ $8.224

Analog DevicesAD7367BRUZ-5Analog to Digital Converters - ADCs

4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP Tube

Get optimal performance without sacrificing speed or accuracy with this AD7367BRUZ-5 ADC from Analog Devices! Its maximum power dissipation is 54.5 mW. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 10 V|±5V/±10V. Its typical dual supply voltage is ±9/5|±12/5|±15/5 V, with a minimum of ±5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $8.909
    1. 62+$8.909
    2. 124+$8.526
    3. 310+$8.224