Analog DevicesAD7376ARWZ10Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
AD7376ARWZ10 | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
128 | |
Volatile | |
10 | |
4.5 | |
30 | |
33 | |
±16.5 | |
±15 | |
±4.5 | |
0.012(Typ) | |
Dual|Single | |
-40 | |
85 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Mechanically change the resistance using this AD7376ARWZ10 digital potentiometer manufactured from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |