Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
190|460 | |
-3.4 | |
9.6 | |
2.8/-3.2 | |
±16.5 | |
1 | |
210 | |
200 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |