EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
3dB Bandwidth (kHz) | 190|460 |
Typical Output Voltage Swing (V) | -3.4 |
Maximum Output Resistance (kOhm) | 9.6 |
Minimum Dual Supply Voltage (V) | 2.8/-3.2 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum RMS Input Voltage (Vrms) | 1 |
Maximum Supply Current (uA) | 210 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |