Reduced Price
Analog DevicesAD7403TRIZ-EP-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16-bit Serial 16-Pin SOIC W T/R
Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
1 | |
1 | |
Serial | |
Voltage | |
Single-Ended | |
Bipolar | |
Single | |
±0.25V/±0.32V | |
3/4.5 | |
3.3/5|5 | |
5.5 | |
231 | |
297 | |
±12LSB | |
±0.95%FSR | |
88dB(Typ) | |
16 | |
No | |
Yes | |
No | |
-55 | |
125 | |
Tape and Reel | |
Military | |
Mounting | Surface Mount |
Package Height | 2.44(Max) mm |
Package Width | 7.5 mm |
Package Length | 12.75 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |