Analog DevicesAD7415ARTZ-1500RL7Temperature and Humidity Sensors

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Ideal for reading ambient conditions this AD7415ARTZ-1500RL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

394 parts: Ships tomorrow

    Total$2.41Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      394
      Country Of origin:
      Malaysia
         
      • Price: $2.405
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 394 parts
      • Price: $2.405