Reduced Price
Analog DevicesAD7417ARTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
IC | |
10 | |
±2°C | |
Serial (2-Wire, I2C) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1000 | |
450 | |
125 | |
-40 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
Ideal for reading ambient conditions this AD7417AR temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |