Analog DevicesAD7418ARMZ-REEL7Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
IC | |
10 | |
±2°C | |
Serial (2-Wire, I2C) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1000 | |
450 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This AD7418ARMZ-REEL7 temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |