Analog DevicesAD7441BRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
1Msps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3.3|5 | |
5.25 | |
1.55 | |
9.25 | |
±0.5LSB | |
±1LSB | |
10 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7441BRMZ ADC from Analog Devices. This device is based on SAR architecture. Its maximum power dissipation is 9.25 mW. It has a pseudo-differential input signal. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |