Top Searched
Analog DevicesAD744JRZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
BiFET | |
1@±15V | |
±4.5 | |
±15 | |
±18 | |
0.00005@±15V | |
0.00003@±15V | |
0.0001@±15V | |
5@±15V | |
25@±15V | |
Dual | |
500 | |
75@±15V | |
45@±15V | |
112.04 | |
0.01@±15V | |
70 | |
70 to 71 | |
13 | |
750 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD744JRZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |