Analog DevicesAD7450ABRMZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7450ABRMZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! It has a differential input signal. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 9.25 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 4 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

25,750 parts: Ships in 3 days

    Total$14.18Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 25,750 parts
      • Price: $14.177