Analog DevicesAD7450ABRTZ-REEL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOT-23 T/R

Using a transducer to convert real world physical signals into analog signals, this AD7450ABRTZ-REEL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a differential input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 9.25 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 4 V/5V. This ADC has a temperature range of -40 °C to 85 °C.

3,000 parts: Ships today

    Total$18.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Malaysia
         
      • Price: $18.202
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $18.202