Analog DevicesAD7466BRT-REELAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
200ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
3.6V | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
0.9 | |
±1.5LSB | |
±1LSB | |
71dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |