Analog DevicesAD7466BRTZ-R2Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7466BRTZ-R2 ADC from Analog Devices. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 0.9 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.6 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |