Analog DevicesAD7466BRTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 3.6V | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| Maximum Supply Current (mA) | 0.3 |
| 0.9 | |
| ±1.5LSB | |
| ±1LSB | |
| 71dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
