Analog DevicesAD7472BRUZ-REEL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7472BRUZ-REEL7 ADC. It has a single-ended input signal. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 12 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |