Analog Devices AD7472BRUZ Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP Tube

Product Technical Specifications

If you require your analog signals to be converted into digital data then this AD7472BRUZ ADC from Analog Devices is perfect. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 12 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

Symbols and Footprints

Total In Stock: 12 parts

    Total $1,063.92 Price for 62

    • (50)

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2227+
      Manufacturer Lead Time:
      7 週間
      Country Of Origin:
      タイ
      • In stock: 400 部分
      • Price: $0.5479