Analog DevicesAD7476AAKSZ-REEL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7476AAKSZ-REEL7 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 17.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |