Analog DevicesAD7476ABKSZ-REEL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R

Need to process and covert your analog signals into digital data? This AD7476ABKSZ-REEL7 ADC from Analog Devices does just that! Its maximum power dissipation is 17.5 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

1,349 parts: Ships tomorrow

    Total$8.66Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1349
      Country Of origin:
      Malaysia
         
      • Price: $8.663
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,349 parts
      • Price: $8.663