Analog DevicesAD7476ART-REELAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
1Msps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.25V | |
2.35 | |
3|5 | |
5.25 | |
17.5 | |
±1LSB(Typ) | |
±0.5LSB(Typ) | |
70dB(Min) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |