Analog DevicesAD7476BRTZ-R2Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
600ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.25V | |
2.35 | |
3|5 | |
5.25 | |
15 | |
±1.5LSB | |
±1.5LSB | |
72.5dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7476BRTZ-R2 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. Its maximum power dissipation is 15 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |