Analog DevicesAD7477AAKSZ-500RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.25V | |
±0.5LSB | |
±1LSB | |
10 | |
Yes | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7477AAKSZ-500RL7 ADC from Analog Devices is perfect. This device is based on SAR architecture. Its maximum power dissipation is 17.5 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |