Analog DevicesAD7478AAKSZ-500RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1.2Msps 8-bit Serial 6-Pin SC-70 T/R

Converting digital signals from analog is easy with Analog Devices' AD7478AAKSZ-500RL7 ADC. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 17.5 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

342 parts: Ships today

    Total$1.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1939+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      342
      Country Of origin:
      Malaysia
         
      • Price: $1.2518
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1939+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 342 parts
      • Price: $1.2518