Analog DevicesAD7490BCPZ-REEL7Analog to Digital Converters - ADCs
16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This AD7490BCPZ-REEL7 ADC from Analog Devices does just that! It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 12.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |