Analog DevicesAD7492ARUZ-5Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube

If you require your analog signals to be converted into digital data then this AD7492ARUZ-5 ADC from Analog Devices is perfect. It has a single-ended input signal. Its maximum power dissipation is 16.5 mW. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

96 parts: Ships tomorrow

    Total$861.80Price for 62

    • (62)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 96 parts
      • Price: $13.90