Analog DevicesAD7492BRUZ-5Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7492BRUZ-5 ADC from Analog Devices. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel. Its maximum power dissipation is 16.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |