Analog DevicesAD7492BRUZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP Tube

Use this specially engineered AD7492BRUZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is parallel. Its maximum power dissipation is 15 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 62 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $15.47
    1. 62+$15.47