Analog DevicesAD7495BRZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7495BRZ ADC to handle that with ease. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 13 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |