Analog DevicesAD7506SQAnalog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:1 | |
| 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| Yes | |
| 1000@±15V | |
| 1500@±15V | |
| 1000@±15V | |
| Single | |
| Single | |
| ±17 | |
| 0.3@15V/-0.05@-15V | |
| ±1@±15V | |
| 20 | |
| 400@±15V | |
| 400 to 1000 | |
| Dual | |
| 1000 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) |
| Package Width | 15.49(Max) |
| Package Length | 37.85(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
