Analog DevicesAD7524JRZ-REEL7Digital to Analog Converters - DACs

DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD7524JRZ-REEL7 DAC converter as a solution. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.

698 parts: Ships today

    Total$13.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      698
      Country Of origin:
      Taiwan
         
      • Price: $13.972
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 698 parts
      • Price: $13.972