50% Off
Analog DevicesAD7528CQDigital to Analog Converters - DACs
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |
Want to be able to convert digital audio signals into analog ones? This AD7528CQ from Analog Devices is perfect and can handle high quality signals with ease. This device is based on R-2R architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |