Analog DevicesAD7569BRZData Acquisition Systems

Data Acquisition System Single ADC Single DAC 8bit 24-Pin SOIC W Tube

Sampled signals can easily be collected and processed with this AD7569BRZ acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 31 Minimum 31
  • Manufacturer Lead Time:
    10 weeks
    • Price: $30.60
    1. 31+$30.60
    2. 93+$29.69