Analog DevicesAD7569JNData Acquisition Systems
Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |