Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADC|DAC | |
8 | |
0.5 | |
Dual|Single | |
1 | |
1 | |
Parallel | |
4 | |
CMOS | |
-1.25 to 1.25|-2.5 to 2.5|0 to 1.25|0 to 2.5 | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
±1LSB | |
44(Min) | |
0 | |
70 | |
Tape and Reel | |
±3LSB | |
Commercial | |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |