Not Compliant | |
3A001.a.2.c | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADC|DAC | |
8 | |
0.5 | |
Dual|Single | |
1 | |
1 | |
Parallel | |
4 | |
CMOS | |
-1.25 to 1.25|-2.5 to 2.5|0 to 1.25|0 to 2.5 | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
±1LSB | |
44(Min) | |
-55 | |
125 | |
Tube | |
±4LSB | |
Extended Industrial | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |