50% Off

Analog DevicesAD7582KPZAnalog to Digital Converters - ADCs

4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PLCC Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7582KPZ ADC from Analog Devices. Its maximum power dissipation is 155 mW. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -5/15 V, with a minimum of -4.75/14.25 V and maximum of -5.25/15.75 V. This ADC has a temperature range of -40 °C to 85 °C.

27 parts: Ships tomorrow

    Total$542.10Price for 6

    • (6)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 27 parts
      • Price: $90.35