Analog DevicesAD7610BSTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
iCMOS | |
16bit | |
1 | |
1 | |
250ksps | |
Parallel|Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
5V/10V|±5V/±10V | |
0/7/4.75 | |
±15/5 | |
±15.75/5.25 | |
90 | |
110 | |
±1.5LSB | |
70LSB | |
94dB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
A must-have for data processing uses, this AD7610BSTZ ADC made by Analog Devices will translate analog electrical signals. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 110 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |