Analog DevicesAD7612BCPZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
750ksps | |
Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
Internal|External | |
Unipolar|Bipolar | |
Dual | |
5V/10V|±5V/±10V | |
0/7/4.75 | |
±15/5 | |
±15.75/5.25 | |
Maximum Supply Current (mA) | 19.5(Typ) |
205 | |
230 | |
±1.5LSB | |
±70LSB | |
94dB(Typ) | |
16 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Get optimal performance without sacrificing speed or accuracy with this AD7612BCPZ ADC from Analog Devices! This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 230 mW. It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |