Analog DevicesAD7616-PBSTZAnalog to Digital Converters - ADCs
16-Channel Dual ADC SAR 1Msps 16-bit Parallel 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |