Analog DevicesAD7621ASTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
3Msps | |
Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±2.5V | |
2.37 | |
2.5 | |
2.63 | |
70 | |
86 | |
±2LSB | |
±0.38%FSR | |
90dB(Typ) | |
16 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7621ASTZ ADC from Analog Devices! This device is based on SAR architecture. Its maximum power dissipation is 86 mW. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |