Analog DevicesAD7631BSTZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LQFP Tray

Easily perform calculations on real world physical signals such as light and temperature by using this AD7631BSTZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 120 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

43 parts: Ships tomorrow

    Total$61.13Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 43 parts
      • Price: $61.13