Analog DevicesAD7631BSTZRLAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |