Analog DevicesAD7653ACPZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Use this specially engineered AD7653ACPZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 145 mW. It has a pseudo-differential input signal. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

168 parts: Ships tomorrow

    Total$580.32Price for 26

    • (26)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 168 parts
      • Price: $22.32