Analog DevicesAD7654ASTZAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4 | |
| 500ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 5V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 120 | |
| 135 | |
| ±3.5LSB | |
| ±0.5%FSR | |
| 90dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7654ASTZ ADC to handle that with ease. It has a single-ended input signal. Its maximum power dissipation is 135 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
