Top Purchased

Analog DevicesAD7656YSTZAnalog to Digital Converters - ADCs

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7656YSTZ ADC. Its maximum power dissipation is 143 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is ±15/5 V, with a minimum of ±5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

174 parts: Ships in 3 days

    Total$609.87Price for 29

    • (29)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 174 parts
      • Price: $21.03