Analog DevicesAD7663ACPZAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
4 | |
250ksps | |
Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Unipolar|Bipolar | |
Analog and Digital | |
2.5V/5V/10V|±2.5V/±5V/±10V | |
4.75 | |
5 | |
5.25 | |
35 | |
41 | |
±3LSB | |
±0.38%FSR | |
90dB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
This AD7663ACPZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. Its maximum power dissipation is 41 mW. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5V/5V/10 V|±2.5V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |