Analog DevicesAD7665ASTZAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
4 | |
570ksps | |
Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Bipolar|Unipolar | |
Analog and Digital | |
2.5V/5V/10V|±2.5V/±5V/±10V | |
4.75 | |
5 | |
5.25 | |
93 | |
107 | |
±2.5LSB | |
±0.38%FSR | |
90dB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7665ASTZ ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 107 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5V/5V/10 V|±2.5V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |